Filter Your Search
1 - 9 of 9 results
|
CDP1874CE
RCA
|
Check for Price | No | Transferred | 8 | NO | 5 V | CMOS | INDUSTRIAL | R-PDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 10.16 mm | 27.75 mm | RCA SOLID STATE | DIP-22 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
CDP1874CEX
RCA
|
Check for Price | No | Transferred | 8 | NO | 5 V | CMOS | INDUSTRIAL | R-PDIP-T22 | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 10.16 mm | 27.75 mm | RCA SOLID STATE | DIP, DIP22,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
CDP1874CEX
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T22 | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
CDP1874CEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T22 | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP22,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
CDP1874CE
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 10.16 mm | 27.75 mm | INTERSIL CORP | PLASTIC, DIP-22 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 22 | ||
|
CDP1874CE
Thomson Consumer Electronics
|
Check for Price | Obsolete | NO | R-PDIP-T22 | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 5.33 mm | 10.16 mm | 27.75 mm | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
CDP1874CE
Rochester Electronics LLC
|
Check for Price | Active | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T22 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 5.33 mm | 10.16 mm | 27.75 mm | ROCHESTER ELECTRONICS LLC | DIP-22 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
CDP1874CE
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T22 | Not Qualified | e0 | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 10.16 mm | 27.75 mm | HARRIS SEMICONDUCTOR | DIP-22 | unknown | EAR99 | 8542.39.00.01 | ||||
|
CDP1874CE
General Electric Solid State
|
Check for Price | Transferred | NO | R-PDIP-T22 | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | 5.33 mm | 10.16 mm | 27.75 mm | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8542.39.00.01 |