Filter Your Search
1 - 5 of 5 results
|
CDP1879CD1
Rochester Electronics LLC
|
Check for Price | Active | 8 | 1 | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | MIN PROGRAMMABLE DELAY = 488.2US; LOW ST... more | PARALLEL, DIRECT ADDRESS | 6.5 V | 4 V | INDUSTRIAL | R-CDIP-T24 | COMMERCIAL | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||||
|
CDP1879CD1
Harris Semiconductor
|
Check for Price | No | Obsolete | CDP1800; CDP1802; 8085; 6805; Z80 | 8 | 4.194 MHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | MIN PROGRAMMABLE DELAY = 488.2US; LOW ST... more | PARALLEL, DIRECT ADDRESS | Y | 2 mA | 6.5 V | 4 V | INDUSTRIAL | SECONDS | YES | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | DIP, DIP24,.6 | EAR99 | 8542.39.00.01 | |||||
![]() |
CDP1879CD1
Intersil Corporation
|
Check for Price | No | Obsolete | CDP1800; CDP1802; 8085; 6805; Z80 | 8 | 4.194 MHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | MIN PROGRAMMABLE DELAY = 488.2US; LOW ST... more | PARALLEL, DIRECT ADDRESS | Y | 2 mA | 6.5 V | 4 V | INDUSTRIAL | SECONDS | YES | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 | EAR99 | 8542.39.00.01 | DIP | 24 | |||
![]() |
CDP1879CD1X
Intersil Corporation
|
Check for Price | No | Obsolete | CDP1800; CDP1802; 8085; 6805; Z80 | 8 | 4.194 MHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | MIN PROGRAMMABLE DELAY = 488.2US; LOW ST... more | PARALLEL, DIRECT ADDRESS | Y | 2 mA | 6.5 V | 4 V | INDUSTRIAL | SECONDS | YES | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 | EAR99 | 8542.39.00.01 | DIP | 24 | |||
|
CDP1879CD1X
Harris Semiconductor
|
Check for Price | No | Obsolete | CDP1800; CDP1802; 8085; 6805; Z80 | 8 | 4.194 MHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | MIN PROGRAMMABLE DELAY = 488.2US; LOW ST... more | PARALLEL, DIRECT ADDRESS | Y | 2 mA | 6.5 V | 4 V | INDUSTRIAL | SECONDS | YES | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | DIP, DIP24,.6 | EAR99 | 8542.39.00.01 |