Filter Your Search
1 - 10 of 42 results
|
CDP1882CD
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
CDP1882E
Harris Semiconductor
|
Check for Price | No | Obsolete | 10 V | 175 ns | 1 | 6 | NO | DIP | HIGH LEVEL | 1800 | D LATCH | CMOS | TRUE | 10.5 V | 4 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||
|
CDP1882CE
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 175 ns | 1 | 6 | NO | DIP | HIGH LEVEL | 1800 | D LATCH | CMOS | TRUE | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-18 | unknown | 8542.39.00.01 | ||||||||
|
CDP1882CD/3
RCA
|
Check for Price | No | Obsolete | 5 V | NO | DIP | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CDP1882E
Intersil Corporation
|
Check for Price | No | Obsolete | NO | DIP | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
CDP1882D/4
RCA
|
Check for Price | No | Obsolete | NO | DIP | CMOS | MILITARY | R-PDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
CDP1882CD
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
CDP1882CEX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 175 ns | 1 | 6 | NO | DIP | HIGH LEVEL | D LATCH | CMOS | TRUE | 6.5 V | 4 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 21.91 mm | INTERSIL CORP | PLASTIC, DIP-18 | not_compliant | 8542.39.00.01 | DIP | 18 | ||||
|
CDP1882EX
Harris Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | CMOS | INDUSTRIAL | R-PDIP-T18 | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CDP1882DX
Intersil Corporation
|
Check for Price | No | Obsolete | NO | DIP | CMOS | MILITARY | R-XDIP-T18 | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-18 | not_compliant | 8542.39.00.01 |