Filter Your Search
1 - 3 of 3 results
|
CDP68EM05D2ERF
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 96 | 96 | 6805 | 4.2 MHz | 31 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 2 | 8 | NO | EPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||
|
CDP68EM05D2ERF
RCA
|
Check for Price | No | Transferred | 8 | 5.6 MHz | 8192 | 96 | 6805 | NO | 5 V | CMOS | EPROM | R-XDIP-T40 | Not Qualified | e0 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
CDP68EM05D2ERF
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 5.6 MHz | 8192 | 96 | 6805 | NO | 5 V | CMOS | EPROM | R-XDIP-T40 | Not Qualified | e0 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 |