Filter Your Search
1 - 3 of 3 results
|
CDP68HC05C16BD
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 2.1 MHz | 15936 | 352 | 6805 | 4.2 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | MROM | 5.25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.75 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||
|
CDP68HC05C16BD
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 15936 | 352 | 6805 | 4.2 MHz | 31 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.25 mA | 6 V | 2.97 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||
|
CDP68HC05C16BD
Intersil Corporation
|
Check for Price | Transferred | 8 | 2.1 MHz | 15936 | 352 | 6805 | NO | CMOS | MROM | 5.25 mA | INDUSTRIAL | R-XDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | compliant | 8542.31.00.01 | DIP, DIP40,.6 |