Filter Your Search
1 - 10 of 139 results
|
CDR7D28MNNP-220NC
Sumida Corporation
|
$0.6049 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 120 mΩ | 25 % | YES | 100 kHz | 1.6 A | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 7.3 mm | 7.3 mm | SUMIDA CORP | 2929 | unknown | EAR99 | 8504.50.80.00 | Sumida | |||
|
CDR7D28MNNP330NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 196 mΩ | 25 % | YES | 100 kHz | 1.2 A | FERRITE | CDR7D28MN | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | |||||||||||||||
|
CDR7D28MNNP100NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 53.8 mΩ | 25 % | YES | 100 kHz | 2.5 A | FERRITE | CDR7D28MN | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | |||||||||||||||
|
CDR7D28MN-101NB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 655 mΩ | 25 % | YES | 100 kHz | 650 mA | FERRITE | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CDR7D28MNNP1R2NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 20.5 mΩ | 25 % | YES | 100 kHz | 4.5 A | FERRITE | CDR7D28MN | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | |||||||||||||||
|
CDR7D28MN-4R6NB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.6 µH | 37.5 mΩ | 25 % | YES | 100 kHz | 3.2 A | FERRITE | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CDR7D28MNNP-2R0NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 23.8 mΩ | 25 % | YES | 100 kHz | 3.95 A | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 7.3 mm | 7.3 mm | SUMIDA CORP | 2929 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CDR7D28MNNP680NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 425 mΩ | 25 % | YES | 100 kHz | 780 mA | FERRITE | CDR7D28MN | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | |||||||||||||||
|
CDR7D28MN-151NB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 950 mΩ | 25 % | YES | 100 kHz | 520 mA | FERRITE | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CDR7D28MN-221NB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 1.32 Ω | 25 % | YES | 100 kHz | 400 mA | FERRITE | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |