Filter Your Search
1 - 4 of 4 results
|
CDRH5D14HPNP-2R0NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 57.5 mΩ | 30 % | YES | 100 kHz | 2.3 A | FERRITE | 2423 | CDRH5D14/HP | POWER INDUCTOR | 1 | CDRH5D14/HP | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.5 mm | 6.1 mm | 5.8 mm | SUMIDA CORP | 2423 | unknown | ||||
|
CDRH5D14HPNP-2R0NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 57.5 mΩ | 30 % | YES | 100 kHz | 2.3 A | Ferrite | 2423 | CDRH | POWER INDUCTOR | 1 | CDRH5D14/HP | YES | 100 °C | -30 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.5 mm | 6.1 mm | 5.8 mm | SUMIDA CORP | 2423 | unknown | ||||
|
CDRH5D14/HPNP-2R0NB
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2 µH | 57.5 mΩ | 30 % | YES | 100 kHz | 2.3 A | Ferrite | 2423 | 1 | YES | 100 °C | -30 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.5 mm | 6.1 mm | 5.8 mm | SUMIDA CORP | 2423 | unknown | EAR99 | 8504.50.80.00 | |||||
|
CDRH5D14/HPNP-2R0NC
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2 µH | 57.5 mΩ | 30 % | YES | 100 kHz | 2.3 A | FERRITE | 2423 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.5 mm | 6.1 mm | 5.8 mm | SUMIDA CORP | 2423 | unknown | EAR99 | 8504.50.80.00 |