Filter Your Search
1 - 10 of 54 results
|
CDRH5D16F/LDNP150NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 110 mΩ | 25 % | YES | 100 kHz | 1.5 A | 5555-18M | CDRH5D16F/LD | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | 5555-18M | unknown | |||||||||||||
|
CDRH5D16F/LDNP220NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 168 mΩ | 25 % | YES | 100 kHz | 1.2 A | 5555-18M | CDRH5D16F/LD | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | 5555-18M | unknown | |||||||||||||
|
CDRH5D16F/LDNP470NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 363 mΩ | 25 % | YES | 100 kHz | 820 mA | 5555-18M | CDRH5D16F/LD | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | 5555-18M | unknown | |||||||||||||
|
CDRH5D16F/LDNP330NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 267 mΩ | 25 % | YES | 100 kHz | 900 mA | 5555-18M | CDRH5D16F/LD | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | 5555-18M | unknown | |||||||||||||
|
CDRH5D16F/LDNP-150NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 110 mΩ | 25 % | YES | 100 kHz | 1.5 A | 2020 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 5.2 mm | 5.2 mm | SUMIDA CORP | 5555-18M | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CDRH5D16F/LDNP-2R9NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.9 µH | 32 mΩ | 25 % | YES | 100 kHz | 3.6 A | Ferrite | 2020 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 5.2 mm | 5.2 mm | SUMIDA CORP | 5555-18M | unknown | EAR99 | 8504.50.80.00 | |||
|
CDRH5D16F/LDNP470NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 363 mΩ | 25 % | YES | 100 kHz | 820 mA | 5555-18M | CDRH5D16F/LD | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | 5555-18M | unknown | |||||||||||||
|
CDRH5D16F/LD-4R7NC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 37 mΩ | 25 % | YES | 1 kHz | 2.9 A | 2622 | POWER INDUCTOR | 1 | NO | Low Profile | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 6.7 mm | 5.5 mm | SUMIDA CORP | 2622 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
CDRH5D16F/LDNP2R2NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 27 mΩ | 25 % | YES | 100 kHz | 3.8 A | 5555-18M | CDRH5D16F/LD | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | 5555-18M | unknown | |||||||||||||
|
CDRH5D16F/LD-2R9NC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.9 µH | 32 mΩ | 25 % | YES | 1 kHz | 3.6 A | 2622 | POWER INDUCTOR | 1 | NO | Low Profile | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 6.7 mm | 5.5 mm | SUMIDA CORP | 2622 | unknown | EAR99 | 8504.50.80.00 |