Filter Your Search
1 - 6 of 6 results
|
CDRH64BNP-120MB
Sumida Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 130 mΩ | 20 % | YES | 1 kHz | 1.2 A | 2726 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | 2726 | unknown | EAR99 | 8504.50.80.00 | ||||
|
CDRH64BNP-120MC-B
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 130 mΩ | 20 % | YES | 1 kHz | 1.2 A | FERRITE | 2423 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 5 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | 2624 | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH64BNP-120MC
Sumida Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 130 mΩ | 20 % | YES | 1 kHz | 1.2 A | FERRITE | 2726 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | 2726 | unknown | EAR99 | 8504.50.80.00 | |||
|
CDRH64BNP-121MC
Sumida Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 1.15 Ω | 20 % | YES | 1 kHz | 390 mA | FERRITE | 2726 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | 2726 | unknown | EAR99 | 8504.50.80.00 | |||
|
CDRH64BNP-121MB
Sumida Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 1.15 Ω | 20 % | YES | 1 kHz | 390 mA | 2726 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 6.2 mm | 5.9 mm | SUMIDA CORP | 2726 | unknown | EAR99 | 8504.50.80.00 | ||||
|
CDRH64BNP-121MC-B
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 1.15 Ω | 20 % | YES | 1 kHz | 390 mA | FERRITE | 2624 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5 mm | 6.6 mm | 6.2 mm | SUMIDA CORP | 2624 | unknown | EAR99 | 8504.50.80.00 | Sumida |