Filter Your Search
1 - 10 of 43 results
|
RJASE-J381-82T2R
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
RJASE-J38T-82T2R
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
RJASE-J38G-82T2R
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
RJASE-J38V-82T2R
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
RJASE-J38B-82T2R
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
RJASE-J38M-82T2R
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
RJASE-J38R-82T2R
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
USBS-BT2-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 4 | 2.4892 mm | 2 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | STRAIGHT | USB CONNECTOR | ROHS COMPLIANT | 750VAC V | 8.896 N | 1 GΩ | 1 | POLARIZED HOUSING | 2.502 N | UL | SOLDERABLE RETENTION CLIPS | PLUG | PHOSPHOR BRONZE | USB, SER B SQ | DETENT | LOCKING | ONE | RECTANGULAR | 3.175 mm | 3u inch | NICKEL | SOLDER | 0.439 inch | 0.62 inch | 0.472 inch | 0.138 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
RJASE-J385-82T2R
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||
|
RJASE-J382-82T2R
Amphenol Corporation
|
Check for Price | Obsolete | 16 | 1+1 | 2.54 mm | 2+2 | 30 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | NO | 1 GΩ | 2 | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.128 | JACK | RECTANGULAR | MODULAR JACK | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54/3.69 mm | 30u inch | NICKEL PLATED | SOLDER | 1 inch | 1.108 inch | 0.65 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |