Filter Your Search
1 - 4 of 4 results
|
CE-1003
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 16 V | 5.5 V | 1.5 V | 3.3 V | 1.5 A | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 4.95 W | R-MDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | METAL | SON | DILCC10,.7,80 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 2 mm | DUAL | TDK-LAMBDA CORP | SON, DILCC10,.7,80 | unknown | EAR99 | TDK | |||||||||||
|
CE-1003
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 16 V | 5.5 V | 1.5 V | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | R-MDFM-X10 | Not Qualified | 3 | 70 °C | -40 °C | 245 | NOT SPECIFIED | 10 | METAL | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | TDK CORP | , | compliant | EAR99 | TDK | MODULE | 19 | |||||||
|
CE-1003-TP
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 16 V | 6 V | 1.5 V | 3.3 V | 1.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | R-MDFM-X10 | Not Qualified | 70 °C | -40 °C | 245 | NOT SPECIFIED | 10 | METAL | SON | DILCC10,.7,80 | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | 2 mm | DUAL | TDK CORP | SON, DILCC10,.7,80 | compliant | EAR99 | TDK | MODULE | 19 | ||||
|
CE-1003-TP
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 16 V | 5.5 V | 1.5 V | 3.3 V | 1.5 A | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 4.95 W | R-MDSO-N10 | Not Qualified | 85 °C | -40 °C | 10 | METAL | SON | DILCC10,.7,80 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 2 mm | DUAL | TDK-LAMBDA CORP | SON, DILCC10,.7,80 | unknown | EAR99 | TDK |