Filter Your Search
1 - 1 of 1 results
|
CECC16207-008YG4P1
Hi-G Relays
|
Check for Price | Contact Manufacturer | 252 mW | 3.2 kΩ | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 18 V | 890 mV | 28 V | 1A@28VDC | 5.5 ms | 9 ms | CECC | e3 | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 9.53 mm | 10.1 mm | 9.53 mm | 9.53mm x 9.53mm x 10.1mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 |