Filter Your Search
1 - 1 of 1 results
|
CEN-60-12
Mean Well
|
Check for Price | Obsolete | 115 V | 12 V | 295 V | 90 V | 10.8 V | 13.5 V | 5 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 86 % | 3 % | 5 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 0.707 Vrms | HYBRID | OTHER | 60 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |