Filter Your Search
1 - 1 of 1 results
|
CEN-60-48
Mean Well
|
$21.9808 | Obsolete | 115 V | 48 V | 295 V | 90 V | 43 V | 53 V | 1.3 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 91 % | 3 % | 5 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1.6261 Vrms | HYBRID | OTHER | 62.4 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |