Filter Your Search
1 - 1 of 1 results
|
CEN-75-42
Mean Well
|
$24.0862 | Obsolete | 115 V | 42 V | 295 V | 90 V | 37 V | 46 V | 1.8 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 90 % | 3 % | 5 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1.414 Vrms | HYBRID | OTHER | 75.6 W | R-XXMA-X | CB, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |