Filter Your Search
1 - 8 of 8 results
|
CENW13PBFREE
Central Semiconductor Corp
|
Check for Price | Active | 30 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 125 MHz | 1 W | 2.5 W | SILICON | 1.5 V | TO-237AA | O-PBCY-T3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.29.00.75 | 2018-10-31 | ||||||||||
|
CENW13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 30 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 125 MHz | 1 W | 2.5 W | SILICON | 1.5 V | TO-237AA | O-PBCY-T3 | e0 | Not Qualified | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.29.00.75 | TO-237AA | TO-237, 3 PIN | 3 | |||
|
CENW13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 30 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 10000 | 125 MHz | 1 W | 2.5 W | SILICON | 1.5 V | TO-237AA | O-PBCY-T3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.29.00.75 | 2018-10-31 | CYLINDRICAL, O-PBCY-T3 | |||||||||
|
CENW14
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 30 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 20000 | 125 MHz | 1 W | 2.5 W | SILICON | 1.5 V | TO-237AA | O-PBCY-T3 | e0 | Not Qualified | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.29.00.75 | TO-237AA | TO-237, 3 PIN | 3 | |||
|
CENW10
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 25 | 50 MHz | 2.5 W | SILICON | TO-237AA | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | TO-237AA | TO-237, 3 PIN | 3 | ||||||||
|
CENW10LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 25 | 50 MHz | SILICON | TO-237AA | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | TO-237AA | CYLINDRICAL, O-PBCY-T3 | 3 | |||||||||
|
CENW14PBFREE
Central Semiconductor Corp
|
Check for Price | Obsolete | 30 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 20000 | 125 MHz | 1 W | 2.5 W | SILICON | 1.5 V | TO-237AA | O-PBCY-T3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.29.00.75 | 2018-10-31 | CYLINDRICAL, O-PBCY-T3 | |||||||||
|
CENW14TIN/LEAD
Central Semiconductor Corp
|
Check for Price | Obsolete | 30 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 20000 | 125 MHz | 1 W | 2.5 W | SILICON | 1.5 V | TO-237AA | O-PBCY-T3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.29.00.75 | 2018-10-31 | CYLINDRICAL, O-PBCY-T3 |