Filter Your Search
1 - 10 of 2,986 results
|
BCR43000JKAKWS
Vishay Intertechnologies
|
$9.6436 | Yes | Active | 4.3 kΩ | 5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Aluminum (Al) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
M55342E03B4K30RWS
Vishay Intertechnologies
|
$11.8479 | No | Active | 4.3 kΩ | 5 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | |||||||
|
M55342H08B4K30RWS
Vishay Intertechnologies
|
$14.0249 | No | Active | 4.3 kΩ | 5 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.3086 mm | 2.4892 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | |||||||
|
M55342M10B4K30UT3
Vishay Intertechnologies
|
Check for Price | No | Active | 4.3 kΩ | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.30 | SMT, 1010 | ||||||
|
M55342K09B4K30RT34
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 4.3 kΩ | 5 % | 1 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | E/H(TA2N) | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 546 µm | 6.578 mm | 3.149 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||||||
|
H2512CA432JKB
State of the Art Inc
|
Check for Price | No | Active | 4.3 kΩ | 5 % | 1.5 W | 2612 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Bulk | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | not_compliant | EAR99 | |||||||||||||
|
H0705CA432JKB
State of the Art Inc
|
Check for Price | No | Active | 4.3 kΩ | 5 % | 200 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Bulk | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 380 µm | 1.98 mm | 1.22 mm | STATE OF THE ART INC | not_compliant | EAR99 | |||||||||||||
|
M55342E13W4K30P-W
State of the Art Inc
|
Check for Price | Yes | Active | 4.3 kΩ | 5 % | 40 mW | 0302 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 15 V | e4 | MIL-PRF-55342 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | compliant | EAR99 | 8533.21.00.30 | CHIP | |||||||||||
|
RBP20JBS4301
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4.3 kΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RBP | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | unknown | EAR99 | 8533.21.00.30 | CHIP, LEAD FREE | ||||||||||
|
S0402CA432JKB-TR
State of the Art Inc
|
Check for Price | No | No | Active | 4.3 kΩ | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 40 V | e0 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 432 µm | 1.067 mm | 560 µm | STATE OF THE ART INC | not_compliant | EAR99 | 8533.21.00.30 | CHIP |