Filter Your Search
1 - 10 of 13,132 results
|
CF200S130RJTB73
Hong Kong Resistors Manufactory
|
Check for Price | Yes | Contact Manufacturer | 130 Ω | 5 % | 2 W | Axial | -400 ppm/°C | FIXED RESISTOR | CARBON FILM | CF | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | 550 µm | 4 mm | 11 mm | HONG KONG RESISTORS MANUFACTORY | unknown | EAR99 | ||||||||||||||
|
CF200S-1R1-JCQ
RCD Components Inc
|
Check for Price | No | No | Active | 1.1 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 600 V | e0 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 5.3 mm | 16 mm | RCD COMPONENTS INC | compliant | EAR99 | AXIAL LEADED | 8533.10.00.65 | ||||||
|
FCF200SG164B
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 160 kΩ | 2 % | 2 W | Axial | -500 ppm/°C | FIXED RESISTOR | CARBON FILM | FCF | 500 V | 155 °C | -55 °C | Flameproof | 2 | Bulk | 750 µm | 35 mm | 4.5 mm | 11 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||
|
CF200S-163-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 16 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | STANDARD: MIL-R-11 | 70 °C | NO | 600 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 750 µm | 25 mm | 5.3 mm | 16 mm | RCD COMPONENTS INC | compliant | EAR99 | Axial, | 8533.10.00.65 | |||||
|
CF200S-392-GTPNW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 3.9 kΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 600 V | e3 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 5.3 mm | 16 mm | RCD COMPONENTS INC | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.65 | ||||||
|
FCF200SF1R10FK
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 1.1 Ω | 1 % | 2 W | Axial | 200 ppm/°C | FIXED RESISTOR | CARBON FILM | FCF | 500 V | 155 °C | -55 °C | Flameproof | 2 | 750 µm | 4.5 mm | 11 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||||
|
FCF200SF13R0B
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 13 Ω | 1 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | CARBON FILM | FCF | 500 V | 155 °C | -55 °C | Flameproof | 2 | Bulk | 750 µm | 35 mm | 4.5 mm | 11 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||
|
FCF200SF3654FKK
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 3.65 MΩ | 1 % | 2 W | Axial | -1000 ppm/°C | FIXED RESISTOR | CARBON FILM | FCF | 500 V | 155 °C | -55 °C | Flameproof | 2 | 750 µm | 4.5 mm | 11 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||||
|
FCF200SJ151MK
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 150 Ω | 5 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | CARBON FILM | FCF | 500 V | 155 °C | -55 °C | Flameproof | 2 | 750 µm | 4.5 mm | 11 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||||
|
CF200S-220-JTQ
RCD Components Inc
|
Check for Price | No | No | Active | 22 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | STANDARD: MIL-R-11 | 70 °C | NO | 600 V | e0 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 750 µm | 5.3 mm | 16 mm | RCD COMPONENTS INC | compliant | EAR99 | AXIAL LEADED | 8533.10.00.65 |