Filter Your Search
1 - 3 of 3 results
|
CF1008-561JS
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 3.5 Ω | 5 % | YES | 7.9 MHz | 225 mA | 80 MHz | FERRITE | 25 | 1211 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | ||||||||
|
CF1008-561J
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 3.5 Ω | 5 % | YES | 7.9 MHz | 225 mA | 80 MHz | FERRITE | 25 | 1211 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | CHIP, 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
CF1008-561JLF
Gowanda Electronics Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 2.9 Ω | 5 % | 317 mA | 80 MHz | Ferrite | 25 | 1111 | 125 °C | -40 °C | Flat Top | SMT | TR, 7 Inch | 2.28 mm | 2.92 mm | 2.8 mm | GOWANDA ELECTRONICS CORP | 1111 | unknown | EAR99 | 8504.50.80.00 |