Filter Your Search
1 - 10 of 31 results
|
CF252016-R47K
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 440 mΩ | 10 % | YES | 25.2 MHz | 350 mA | 260 MHz | FERRITE | 30 | 1008 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Multilayer | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
CF252016-R10K
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 210 mΩ | 10 % | YES | 25.2 MHz | 570 mA | 680 MHz | FERRITE | 30 | 1008 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Multilayer | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
CF252016-R68K
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 520 mΩ | 10 % | YES | 25.2 MHz | 320 mA | 220 MHz | FERRITE | 30 | 1008 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Multilayer | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
CF252016-R15K
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 250 mΩ | 10 % | YES | 25.2 MHz | 500 mA | 530 MHz | FERRITE | 30 | 1008 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Multilayer | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
CF252016-180K
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 3.2 Ω | 10 % | YES | 2.52 MHz | 130 mA | 22 MHz | FERRITE | 25 | 1008 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Multilayer | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
CF252016-150K
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 2.8 Ω | 10 % | YES | 2.52 MHz | 140 mA | 23 MHz | FERRITE | 25 | 1008 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Multilayer | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
CF252016-5R6K
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 2.2 Ω | 10 % | YES | 7.96 MHz | 170 mA | 60 MHz | FERRITE | 30 | 1008 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Multilayer | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
CF252016-R27K
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 330 mΩ | 10 % | YES | 25.2 MHz | 420 mA | 330 MHz | FERRITE | 30 | 1008 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Multilayer | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
CF252016-1R0K
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 750 mΩ | 10 % | YES | 7.96 MHz | 250 mA | 150 MHz | FERRITE | 30 | 1008 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Multilayer | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | unknown | EAR99 | 8504.50.80.00 | ||
|
CF252016-1R5K
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 1 Ω | 10 % | YES | 7.96 MHz | 230 mA | 130 MHz | FERRITE | 30 | 1008 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Multilayer | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | BOURNS INC | 1008 | unknown | EAR99 | 8504.50.80.00 |