Filter Your Search
1 - 3 of 3 results
|
CFM-4020V-280-275
CUI Devices
|
Check for Price | Yes | Active | 24 V | 45 mA | DC FAN | APPROVAL: TUV; UL | 10.8 CFM | 70000 h | 27.5 dB | 7.37 mmH2O | 1.08 W | 8000 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 40 mm | 29 g | 40 mm | 20 mm | CUI DEVICES | compliant | CUI Devices | ||
|
CFM-4020V-280-275-20
CUI Devices
|
Check for Price | Yes | Active | 24 V | 45 mA | DC FAN | APPROVAL: TUV; UL | 10.8 CFM | 70000 h | 27.5 dB | 7.37 mmH2O | 1.08 W | 8000 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 40 mm | 29 g | 40 mm | 20 mm | CUI DEVICES | compliant | |||
|
CFM-4020V-280-275-11
CUI Devices
|
Check for Price | Yes | Active | 24 V | 45 mA | DC FAN | APPROVAL: TUV; UL | 10.8 CFM | 70000 h | 27.5 dB | 7.37 mmH2O | 1.08 W | 8000 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 40 mm | 29 g | 40 mm | 20 mm | CUI DEVICES | compliant |