Filter Your Search
1 - 3 of 3 results
|
CFM-5015V-150-290
CUI Devices
|
Check for Price | Yes | Active | 12 V | 54 mA | DC FAN | APPROVAL: TUV; UL | 13 CFM | 70000 h | 29 dB | 4.32 mmH2O | 650 mW | 5000 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 50 mm | 33 g | 15 mm | 50 mm | CUI DEVICES | compliant | CUI Devices | ||
|
CFM-5015V-150-290-20
CUI Devices
|
Check for Price | Yes | Active | 12 V | 54 mA | DC FAN | APPROVAL: TUV; UL | 13 CFM | 70000 h | 29 dB | 4.32 mmH2O | 650 mW | 5000 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 50 mm | 33 g | 15 mm | 50 mm | CUI DEVICES | compliant | CUI Devices | ||
|
CFM-5015V-150-290-11
CUI Devices
|
Check for Price | Yes | Obsolete | 12 V | 54 mA | DC FAN | APPROVAL: TUV; UL | 13 CFM | 70000 h | 29 dB | 4.32 mmH2O | 650 mW | 5000 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 50 mm | 33 g | 15 mm | 50 mm | CUI DEVICES | compliant | CUI Devices |