Filter Your Search
1 - 10 of 20 results
|
CFM100M120
Cincon Electronics Corporation
|
Check for Price | Obsolete | 115 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 8.4 A | 1 | NO | YES | 90 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | HYBRID | COMMERCIAL | 100 W | R-XXMA-X | CE, EN, IEC, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | IEC 60601-1, Two MOOP | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||||||||
|
CFM100M090
Cincon Electronics Corporation
|
Check for Price | Obsolete | 115 V | 9 V | 264 V | 90 V | 8.55 V | 9.45 V | 11.2 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 100 W | R-XXMA-X | CE, EN, IEC, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | IEC 60601-1, Two MOOP | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||||||||||||
|
CFM100M050
Cincon Electronics Corporation
|
Check for Price | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.75 V | 5.25 V | 20 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 100 W | R-XXMA-X | CE, EN, IEC, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | IEC 60601-1, Two MOOP | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||||||||||||
|
CFM100M360
Cincon Electronics Corporation
|
Check for Price | Yes | Obsolete | 115 V | 36 V | 264 V | 90 V | 34.2 V | 37.8 V | 2.8 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 91 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | HYBRID | OTHER | 100 W | R-XXMA-X | CE, EN, IEC, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | IEC 60601-1, Two MOOP | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||||||||||||||||
|
CFM100M280
Cincon Electronics Corporation
|
Check for Price | Yes | Obsolete | 115 V | 28 V | 264 V | 90 V | 26.6 V | 29.4 V | 3.6 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 90 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 100 W | R-XXMA-X | CE, EN, IEC, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | IEC 60601-1, Two MOOP | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CINCON ELECTRONICS CO LTD | PACKAGE | compliant | EAR99 | ||||||||||||||||||
|
CFM100M075
Cincon Electronics Corporation
|
Check for Price | Obsolete | 115 V | 7.5 V | 264 V | 90 V | 7.13 V | 7.88 V | 13.4 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 87 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 100 W | R-XXMA-X | CE, EN, IEC, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | IEC 60601-1, Two MOOP | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||||||||||||||||||
|
CFM1007S
Cincon Electronics Corporation
|
Check for Price | Obsolete | NOT SPECIFIED | NOT SPECIFIED | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CFM100M240
Cincon Electronics Corporation
|
Check for Price | Obsolete | 115 V | 24 V | 264 V | 90 V | 22.8 V | 25.2 V | 4.2 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 91 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 100 W | R-XXMA-X | CE, EN, IEC, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | IEC 60601-1, Two MOOP | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||||||||||||
|
CFM1001S
Cincon Electronics Corporation
|
Check for Price | Obsolete | 100 V | 5 V | 264 V | 85 V | 4.95 V | 5.05 V | 2 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT | 10 W | CE, UL | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 45 mm | 65 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||||||||||||||||||||||||||||||
|
CFM100M1EC05
Kaimei Electronic Corp
|
Check for Price | Contact Manufacturer | 105 °C | -55 °C | 2 | SMT | TR | 4.3 mm | 5.5 mm | 5.8 mm | KAIMEI ELECTRONIC CORP | , 2217 | unknown | EAR99 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM | 20 % | POLARIZED | 20 % | 25 V | CF(1E) | 2217 |