Filter Your Search
1 - 1 of 1 results
|
CFM41S240-E
Cincon Electronics Corporation
|
$22.0216 | Active | 100 V | 24 V | 264 V | 90 V | 23.76 V | 24.24 V | 1.67 A | 1 | NO | NO | 65 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | HYBRID | INDUSTRIAL | 40 W | 2 s | S-XXMA-P6 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54.37 mm | 54.37 mm | 27 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |