Filter Your Search
1 - 9 of 9 results
|
CFS308-32.768KDZFB
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | CITIZEN FINEDEVICE CO LTD | unknown | ||||||||||||||||||||||
|
CFS30832.768KDZF-UB
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D3.0XH8.0 (mm)/D0.118XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D3.0XH8.0 (mm)/D0.118XH0.315 (inch) | CITIZEN FINEDEVICE CO LTD | unknown | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.10 | |||
|
CFS-30832768DZFB
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0068 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 3X8 m | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 3X8 m | CITIZEN FINEDEVICE CO LTD | unknown | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.10 | |||
|
CFS30832.768KDZF-UT
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D3.0XH8.0 (mm)/D0.118XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - Copper (Cu) | D3.0XH8.0 (mm)/D0.118XH0.315 (inch) | CITIZEN FINEDEVICE CO LTD | compliant | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.10 | ||
|
CFS-30832768DZFT
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0068 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 3X8 m | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 3X8 m | CITIZEN FINEDEVICE CO LTD | unknown | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.10 | |||
|
CFS-308
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | 32.768 kHz | 20 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 3.1mm x 8.2mm | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | 3.1mm x 8.2mm | CITIZEN FINEDEVICE CO LTD | unknown | 8541.60.00.10 | ||||||
|
CFS30832.768KHZF-UT
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 32.768 kHz | 5 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D3.0XH8.0 (mm)/D0.118XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D3.0XH8.0 (mm)/D0.118XH0.315 (inch) | CITIZEN FINEDEVICE CO LTD | unknown | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.10 | |||
|
CFS30832.768KHZF-UB
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 32.768 kHz | 5 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D3.0XH8.0 (mm)/D0.118XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D3.0XH8.0 (mm)/D0.118XH0.315 (inch) | CITIZEN FINEDEVICE CO LTD | unknown | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.10 | |||
|
CFS-30832768HZFT
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 32.768 kHz | 5 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D3.0XH8.0 (mm)/D0.118XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D3.0XH8.0 (mm)/D0.118XH0.315 (inch) | CITIZEN FINEDEVICE CO LTD | unknown | ROHS COMPLIANT PACKAGE-2 | 8541.60.00.10 |