Filter Your Search
1 - 1 of 1 results
|
CG4973AT
Cypress Semiconductor
|
Check for Price | No | Obsolete | PENTIUM; CYRIX M1; AMD K1; AMD K5 | 32 | 32 | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.7 mm | 28 mm | 28 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.31.00.01 |