Filter Your Search
1 - 2 of 2 results
|
CHB75-24S25
Cincon Electronics Corporation
|
Check for Price | Yes | Contact Manufacturer | 24 V | 2.5 V | 36 V | 18 V | 2.25 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 37.5 W | R-MDMA-P9 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 57.9 mm | 12.95 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||
|
CHB75-24S25N
Cincon Electronics Corporation
|
Check for Price | Yes | Active | 24 V | 2.5 V | 36 V | 18 V | 2.25 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 37.5 W | R-MDMA-P9 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 57.9 mm | 12.95 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |