Parametric results for: CHD-38-30003 under Time Delay Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: chd3830003
Select parts from the table below to compare.
Compare
Compare
CHD-38-30003
TE Connectivity
Check for Price No Obsolete 3 W 192 Ω 10 A 277 V 30 V 10 A 100000 Cycle(s) DPDT MOMENTARY ON-DELAY RELAY DC 180 s 1 s 125 mA 24 V 10A@277VAC 10A@30VDC CSA; UL -10 °C 55 °C AC/DC SOCKET MOUNT NO SNAP-ON 45.2 mm 74.6 mm 61.1 mm 61.1mm x 45.2mm x 74.6mm TE CONNECTIVITY LTD unknown EAR99 8536.41.00.20 TE Connectivity