Filter Your Search
1 - 10 of 2,459 results
|
CHS1204805
Cosel USA Inc
|
$57.0743 | Active | 48 V | 5 V | 76 V | 36 V | 4.5 V | 6 V | 24 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.0005 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 120 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 33 mm | COSEL CO LTD | unknown | EAR99 | Cosel | ||||||
|
CHS1204812
Cosel USA Inc
|
$63.0618 | Active | 48 V | 12 V | 76 V | 36 V | 10.8 V | 13.2 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.0012 % | 0.0833 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.06363 Vrms | HYBRID | 120 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 33 mm | COSEL CO LTD | unknown | EAR99 | Cosel | ||||||
|
CHS120483R3
Cosel USA Inc
|
$65.0744 | Active | 48 V | 3.3 V | 76 V | 36 V | 2.97 V | 3.795 V | 30 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92.5 % | 0.00033 % | 0.303 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.04242 Vrms | HYBRID | 99 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 33 mm | COSEL CO LTD | unknown | EAR99 | Cosel | ||||||
|
CHS1202415
Cosel USA Inc
|
$72.6452 | Active | 24 V | 15 V | 36 V | 18 V | 13.5 V | 15.75 V | 8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.0045 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.074235 Vrms | HYBRID | 120 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 33 mm | COSEL CO LTD | unknown | EAR99 | Cosel | ||||||
|
CHS1202424
Cosel USA Inc
|
$73.2030 | Yes | Active | 24 V | 24 V | 36 V | 18 V | 21.6 V | 26.4 V | 4.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.01152 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.09898 Vrms | HYBRID | 100.8 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 33 mm | COSEL CO LTD | unknown | |||||||
|
CHS1202405
Cosel USA Inc
|
$75.0422 | Active | 24 V | 5 V | 36 V | 18 V | 4.5 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 33 mm | 10.5 mm | COSEL CO LTD | unknown | EAR99 | Cosel | , | |||||||||||||||
|
CHS1202415-B
Cosel USA Inc
|
$80.1247 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 13.5 V | 15.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 23.36 mm | 33.5 mm | 13.2 mm | COSEL CO LTD | unknown | EAR99 | Cosel | , | 2018-04-18 | |||||||||||||
|
CHS120483R3-B
Cosel USA Inc
|
$80.1247 | Yes | Active | 48 V | 3.3 V | 76 V | 36 V | 2.97 V | 3.795 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 99 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 23.36 mm | 33.5 mm | 13.2 mm | COSEL CO LTD | unknown | EAR99 | PACKAGE-8 | 2018-04-18 | ||||||||||||||
|
CHS1202424-B
Cosel USA Inc
|
$80.1247 | Yes | Active | 24 V | 24 V | 36 V | 18 V | 21.6 V | 26.4 V | 4.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.01152 % | 0.2 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.09898 Vrms | HYBRID | 100.8 W | 50 ms | R-XDMA-P8 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 23.36 mm | 33.5 mm | COSEL CO LTD | unknown | EAR99 | , | |||||
|
CHS1202412-B
Cosel USA Inc
|
$80.1247 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 23.36 mm | 33.5 mm | 13.2 mm | COSEL CO LTD | unknown | EAR99 | Cosel | , | 2018-04-18 |