Filter Your Search
1 - 10 of 4,320 results
|
MPCI20018000GA2
Dearborn Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | MPCI20000 | e3 | TIN | DEARBORN ELECTRONICS INC | unknown | ||||||||||||||||||||||||||||||||
|
FCI2012-120J
Tai-Tech Advanced Electronics Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 12 µH | 1.25 Ω | 5 % | 15 mA | 22 MHz | Ferrite | 45 | 1008 | Chip | SMT | TR | 1.25 mm | 2.5 mm | 2 mm | TAI-TECH ADVANCED ELECTRONICS CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
MPCI20033000TA5
Dearborn Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | MPCI20000 | e3 | TIN | DEARBORN ELECTRONICS INC | unknown | ||||||||||||||||||||||||||||||||
|
MPCI20220000GA10
EXXELIA Group
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 24 Ω | 10 % | YES | 790 kHz | 45 mA | 4 MHz | 40 | 1613 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | GOLD | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | EXXELIA GROUP | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||||
|
MSCI20002200GA2
EXXELIA Group
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | e3 | TIN | EXXELIA GROUP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
LMCI2012-FR22KT
VENKEL LTD
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 2 Ω | 10 % | YES | 50 MHz | 200 mA | 400 MHz | CERAMIC | 17 | 0805 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | 0805 | |||
|
CI-B2012-270JJL
World Products Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 27 nH | 550 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.1 GHz | CERAMIC | 15 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | WORLD PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
MPCI20002200GA2
EXXELIA Group
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 900 mΩ | 2 % | YES | 7.9 MHz | 230 mA | 80 MHz | 65 | 1613 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | GOLD | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | EXXELIA GROUP | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||||
|
MPCI20012000TA2
EXXELIA Group
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 3.6 Ω | 2 % | YES | 2.5 MHz | 118 mA | 27 MHz | 60 | 1613 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.3 mm | 4.14 mm | 3.38 mm | EXXELIA GROUP | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||||
|
MPCI20008200TA2
Dearborn Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | MPCI20000 | e3 | TIN | DEARBORN ELECTRONICS INC | unknown |