Filter Your Search
1 - 1 of 1 results
|
CI0402-3N3-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 66 mΩ | 5 % | YES | 250 MHz | 840 mA | 6 GHz | CERAMIC | 19 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 700 µm | 1.12 mm | 600 µm | RCD COMPONENTS INC | 0402 | compliant | EAR99 | 8504.50.80.00 |