Filter Your Search
1 - 10 of 16 results
|
CIB21J400AC
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2 A | 50 mΩ | 40 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CIB21J400AC
Samsung Semiconductor
|
Check for Price | Yes | Unknown | 2 A | 50 mΩ | 100 MHz | 100 MHz | CIB | e3 | 125 °C | -55 °C | 0805 | Chip Bead | Ferrite | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | ||||||||||
|
CIB21J400AE
Samsung Semiconductor
|
Check for Price | Yes | Unknown | 2 A | 50 mΩ | 100 MHz | 100 MHz | CIB | e3 | 125 °C | -55 °C | 0805 | Chip Bead | Ferrite | Tape, Embossed | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | ||||||||||
|
CIB21J400VE
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 50 mΩ | 100 MHz | 100 MHz | CIB21 | CIB21 | 125 °C | -55 °C | 0805 | Chip Bead | Ferrite | TR, Embossed Plastic, 7 Inch | 900 µm | 2 mm | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
CIB21J400AE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2 A | 50 mΩ | 40 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CIB21J400NC
Samsung Semiconductor
|
Check for Price | Yes | Unknown | 2 A | 50 mΩ | 100 MHz | 100 MHz | CIB | e3 | 125 °C | -55 °C | 0805 | Chip Bead | Ferrite | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | ||||||||||
|
CIB21J400VC
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 50 mΩ | 100 MHz | 100 MHz | CIB21 | CIB21 | 125 °C | -55 °C | 0805 | Chip Bead | Ferrite | TR, Paper, 7 Inch | 900 µm | 2 mm | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
CIB21J400VE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2 A | 50 mΩ | 40 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CIB21J400BC
Samsung Semiconductor
|
Check for Price | Yes | Unknown | 2 A | 50 mΩ | 100 MHz | 100 MHz | CIB | e3 | 125 °C | -55 °C | 0805 | Chip Bead | Ferrite | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | ||||||||||
|
CIB21J400NC
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2 A | 50 mΩ | 40 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | compliant | EAR99 | 8504.50.80.00 |