Filter Your Search
1 - 10 of 12 results
|
CIC05P121BC
Samsung Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 90 mΩ | 100 MHz | 100 MHz | CIC | e3 | 125 °C | -55 °C | 0402 | Chip Bead | Ferrite | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | L1XB.5XH.5 (mm)/L.0394XB.0197XH.0197 (inch) | 500 µm | SAMSUNG SEMICONDUCTOR INC | 0402 | compliant | ||||||||||
|
CIC05P121BE
Samsung Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 90 mΩ | 100 MHz | 100 MHz | CIC | e3 | 125 °C | -55 °C | 0402 | Chip Bead | Ferrite | Tape, Embossed | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | L1XB.5XH.5 (mm)/L.0394XB.0197XH.0197 (inch) | 500 µm | SAMSUNG SEMICONDUCTOR INC | 0402 | compliant | ||||||||||
|
CIC05P121BE
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 90 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
CIC05P121AE
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 90 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
CIC05P121NE
Samsung Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 90 mΩ | 100 MHz | 100 MHz | CIC | e3 | 125 °C | -55 °C | 0402 | Chip Bead | Ferrite | Tape, Embossed | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | L1XB.5XH.5 (mm)/L.0394XB.0197XH.0197 (inch) | 500 µm | SAMSUNG SEMICONDUCTOR INC | 0402 | compliant | ||||||||||
|
CIC05P121BC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 90 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
CIC05P121AC
Samsung Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 90 mΩ | 100 MHz | 100 MHz | CIC | e3 | 125 °C | -55 °C | 0402 | Chip Bead | Ferrite | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | L1XB.5XH.5 (mm)/L.0394XB.0197XH.0197 (inch) | 500 µm | SAMSUNG SEMICONDUCTOR INC | 0402 | compliant | ||||||||||
|
CIC05P121NE
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 90 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
CIC05P121AC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 90 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
CIC05P121NC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 90 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 |