Filter Your Search
1 - 2 of 2 results
|
CIH10TR18JNC
Samsung Semiconductor
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 1.3 Ω | 5 % | 250 mA | 400 MHz | Ceramic | 8 | 0603 | CIH | CIH | e3 | 125 °C | -55 °C | Chip | SMT | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG SEMICONDUCTOR INC | 0603 | compliant | |||||||||||||||
|
CIH10TR18JNC
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 1.3 Ω | 5 % | YES | 100 MHz | 250 mA | 400 MHz | CERAMIC | 8 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |