Filter Your Search
1 - 2 of 2 results
|
CIM21U301NE
Samsung Semiconductor
|
Check for Price | Yes | Unknown | 400 mA | 150 mΩ | 100 MHz | 100 MHz | CIM | e3 | 125 °C | -55 °C | 0805 | Chip Bead | Ferrite | Tape, Embossed | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | 1.25 mm | SAMSUNG SEMICONDUCTOR INC | 0805 | compliant | SAMSUNG | ||||||||||
|
CIM21U301NE
Samsung Electro-Mechanics
|
Check for Price | Yes | Yes | Obsolete | 400 mA | 150 mΩ | 300 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 |