Filter Your Search
1 - 1 of 1 results
|
CL-SH351-24QC-A
Cirrus Logic
|
Check for Price | No | Active | PC-AT; PC-XT | 8 | 24 MBps | YES | 5 V | SECONDARY STORAGE CONTROLLER, FIXED DISK | CMOS | IDE | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 14 mm | 20 mm | CIRRUS LOGIC INC | QFP, QFP100,.7X1.0 | compliant | 8542.31.00.01 |