Filter Your Search
1 - 10 of 28 results
|
CLC2009ISO8X
Exar Corporation
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | EXAR CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CLC200AI
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 mV | 4000 V/us | 50 µA | 34 mA | 40 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 50 µA | YES | NO | -20 V | YES | 3000 V/us | 20 V | OTHER | YES | O-MBCY-W12 | Not Qualified | e0 | 46 dB | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | BCY | TO-8, 12 PIN | 12 | |||||||||
|
CLC200AM
Texas Instruments
|
Check for Price | Obsolete | 25 mV | 4000 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -20 V | 20 V | MILITARY | O-XBCY-W12 | 46 dB | 125 °C | -55 °C | 12 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.33.00.01 | , | 12 | |||||||||||||||||||||||||||
|
CLC200A8C
Comlinear Corporation
|
Check for Price | No | Obsolete | 25 mV | 4000 V/us | 50 µA | 34 mA | 40 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 50 µA | YES | NO | -20 V | YES | 3000 V/us | 20 V | MILITARY | YES | O-MBCY-W12 | Not Qualified | e0 | 46 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | COMLINEAR CORP | unknown | |||||||||||||
|
CLC200A8C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 mV | 4000 V/us | 50 µA | 34 mA | 40 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 50 µA | YES | NO | -20 V | YES | 3000 V/us | 20 V | MILITARY | YES | O-MBCY-W12 | Not Qualified | e0 | 46 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | BCY | TO-8, 12 PIN | 12 | ||||||||
|
CLC200AI
Comlinear Corporation
|
Check for Price | No | Obsolete | 25 mV | 4000 V/us | 50 µA | 34 mA | 40 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 50 µA | YES | NO | -20 V | YES | 3000 V/us | 20 V | OTHER | YES | O-MBCY-W12 | Not Qualified | e0 | 46 dB | 85 °C | -25 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | COMLINEAR CORP | unknown | ||||||||||||||
|
CLC2000ISO8X
Exar Corporation
|
Check for Price | Yes | Obsolete | OPERATIONAL AMPLIFIER | EXAR CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CLC2007IMP8X
Exar Corporation
|
Check for Price | Obsolete | EXAR CORP | unknown | EAR99 | 8542.33.00.01 | VIDEO AMPLIFIER | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CLC2005ISO8X
Exar Corporation
|
Check for Price | Obsolete | EXAR CORP | unknown | EAR99 | 8542.33.00.01 | AUDIO AMPLIFIER | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CLC2003ISO8X
Exar Corporation
|
Check for Price | Yes | Transferred | 5 mA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 1.2 µA | YES | NO | YES | NO | NO | NO | 7 V | MILITARY | NO | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | EXAR CORP | compliant | EAR99 | 8542.33.00.01 | SOP, SOP8,.25 |