Filter Your Search
1 - 3 of 3 results
|
CLC401AD-MLS
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 1200 V/us | 21 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES (AVCL>=7) | NO | -7 V | 700 V/us | 7 V | INDUSTRIAL | 179000 | YES | R-GDIP-T8 | Not Qualified | e0 | 55 dB | 85 °C | -40 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
CLC401AD-MLS
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 1200 V/us | 21 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES (AVCL>=7) | NO | -7 V | 700 V/us | 7 V | INDUSTRIAL | 179000 | YES | R-GDIP-T8 | Not Qualified | e0 | 55 dB | 85 °C | -40 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||
|
CLC401AD-MLS
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 1200 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7 V | 7 V | INDUSTRIAL | 179000 | R-GDIP-T8 | 55 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 |