Filter Your Search
1 - 3 of 3 results
|
CLC401ALC
National Semiconductor Corporation
|
Check for Price | Obsolete | 6 mV | 1200 V/us | 30 µA | 21 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES (AVCL>=7) | NO | -7 V | 800 V/us | 7 V | MILITARY | 1 | YES | X-XUUC-N7 | Not Qualified | 55 dB | 125 °C | -55 °C | 7 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, DIE OR CHIP | 5 | unknown | EAR99 | 8542.33.00.01 | ||
|
CLC401ALC
Comlinear Corporation
|
Check for Price | Obsolete | 6 mV | 1200 V/us | 30 µA | 21 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES (AVCL>=7) | NO | -7 V | 800 V/us | 7 V | MILITARY | 1 | YES | X-XUUC-N7 | Not Qualified | 55 dB | 125 °C | -55 °C | 7 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | COMLINEAR CORP | unknown | |||||||
|
CLC401ALC
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 1200 V/us | 30 µA | 21 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES (AVCL>=7) | NO | -7 V | 800 V/us | 7 V | MILITARY | 1 | YES | X-XUUC-N7 | Not Qualified | 55 dB | 125 °C | -55 °C | 7 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE | DIE, DIE OR CHIP | 5 | unknown | EAR99 | 8542.33.00.01 |