Filter Your Search
1 - 1 of 1 results
|
CLC410AMC
Comlinear Corporation
|
Check for Price | Obsolete | 5 mV | 700 V/us | 20 µA | 18 mA | 45 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | -7 V | 430 V/us | 7 V | MILITARY | 1 | YES | X-XUUC-N7 | Not Qualified | 50 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 7 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | COMLINEAR CORP | DIE, DIE OR CHIP | unknown |