Filter Your Search
1 - 2 of 2 results
|
CLC430A8B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 2000 V/us | 14 µA | 12 mA | 54 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 14 µA | YES | NO | -18 V | 1500 V/us | 18 V | MILITARY | 100000 | 1 | R-GDIP-T8 | Not Qualified | e0 | 62 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP | CERDIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||
|
CLC430A8B
Comlinear Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 2000 V/us | 14 µA | 12 mA | 54 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 14 µA | YES | NO | -18 V | 1500 V/us | 18 V | MILITARY | 100000 | 1 | R-GDIP-T8 | Not Qualified | e0 | 62 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | CERDIP-8 | unknown |