Filter Your Search
1 - 10 of 274 results
|
CL7160EQC100-20
Clear Logic
|
Check for Price | Obsolete | 20 ns | 160 | MASK PLD | COMMERCIAL | RECTANGULAR | CMOS | NO | NO | NO | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | CLEAR LOGIC | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | ||||
|
CL7128AFC100-7
Clear Logic
|
Check for Price | Obsolete | 7.5 ns | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | YES | YES | YES | S-PBGA-B100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | BGA | BGA100,10X10,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | CLEAR LOGIC | unknown | 8542.39.00.01 | |||||
|
CL7256AQI208-10
Clear Logic
|
Check for Price | Obsolete | 3.3 V | 10 ns | 256 | EE PLD | INDUSTRIAL | SQUARE | CMOS | YES | YES | YES | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | CLEAR LOGIC | unknown | 8542.39.00.01 | |||
|
CL7160SQC160-6
Clear Logic
|
Check for Price | Obsolete | 6 ns | 160 | MASK PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | YES | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | CLEAR LOGIC | QFP, QFP160,1.2SQ | unknown | 8542.39.00.01 | ||||
|
CL7128SLI84-10
Clear Logic
|
Check for Price | Obsolete | 10 ns | 128 | MASK PLD | INDUSTRIAL | SQUARE | CMOS | NO | NO | YES | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | CLEAR LOGIC | QCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | |||
|
CL3128ATC144-5
Clear Logic
|
Check for Price | Obsolete | CLEAR LOGIC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CL7256SQC208-15
Clear Logic
|
Check for Price | Obsolete | 15 ns | 256 | MASK PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | YES | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | CLEAR LOGIC | unknown | 8542.39.00.01 | |||||
|
CL7256AEQC208-7
Clear Logic
|
Check for Price | Obsolete | 3.3 V | 7.5 ns | 256 | EE PLD | COMMERCIAL | SQUARE | CMOS | YES | YES | YES | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | CLEAR LOGIC | QFP, QFP208,1.2SQ,20 | unknown | 8542.39.00.01 | |||
|
CL7256SRC208-15
Clear Logic
|
Check for Price | Obsolete | 15 ns | 256 | MASK PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | YES | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | CLEAR LOGIC | unknown | 8542.39.00.01 | |||||
|
CL7160EQC100-6
Clear Logic
|
Check for Price | Obsolete | 6 ns | 160 | MASK PLD | COMMERCIAL | RECTANGULAR | CMOS | NO | NO | NO | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | CLEAR LOGIC | unknown | 8542.39.00.01 |