Filter Your Search
1 - 3 of 3 results
|
CLF10040T-101M-D
TDK Corporation
|
$0.8076 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 100 µH | 240 mΩ | 20 % | YES | 100 kHz | 1 A | Ferrite | 3938 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.8 mm | 10 mm | 9.7 mm | TDK CORP | CHIP | compliant | TDK | ||||
|
CLF10040T-101M-H
TDK Corporation
|
Check for Price | End Of Life | GENERAL PURPOSE INDUCTOR | 100 µH | 240 mΩ | 20 % | 1.3 A | 3938 | YES | 125 °C | -40 °C | Magnetic Shielded | SMT | TR | 3.8 mm | 10 mm | 9.7 mm | TDK CORP | 3938 | unknown | TDK | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CLF10040T-101M
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | TDK CORP | compliant | TDK | EAR99 | 8504.50.80.00 |