Filter Your Search
1 - 2 of 2 results
|
CLF12555T-4R7N
TDK Corporation
|
$0.8514 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 11.7 mΩ | 30 % | YES | 100 kHz | 5.3 A | Ferrite | 4948 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
CLF12555T-4R7N-D
TDK Corporation
|
$1.3781 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 11.7 mΩ | 30 % | YES | 100 kHz | 5.3 A | FERRITE | 4948 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 30%TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.1 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK |