Filter Your Search
1 - 10 of 17 results
|
CLF5030NIT-330M-D
TDK Corporation
|
$0.5143 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 310 mΩ | 20 % | YES | 100 kHz | 880 mA | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
CLF5030NIT-4R7N-D
TDK Corporation
|
$0.5397 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 60 mΩ | 30 % | YES | 100 kHz | 2.1 A | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
CLF5030NIT-680M-D
TDK Corporation
|
$0.5426 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 530 mΩ | 20 % | YES | 100 kHz | 590 mA | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
CLF5030NIT-3R3N-D
TDK Corporation
|
$0.5437 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 40 mΩ | 30 % | YES | 100 kHz | 2.6 A | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
CLF5030NIT-1R0N-D
TDK Corporation
|
$0.5437 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 19 mΩ | 30 % | YES | 100 kHz | 3.7 A | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
CLF5030NIT-151M-D
TDK Corporation
|
$0.5437 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 1.29 Ω | 20 % | YES | 100 kHz | 320 mA | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
CLF5030NIT-1R5N-D
TDK Corporation
|
$0.5437 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 23 mΩ | 30 % | YES | 100 kHz | 3.4 A | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
CLF5030NIT-101M-D
TDK Corporation
|
$0.5444 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 880 mΩ | 20 % | YES | 100 kHz | 400 mA | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
CLF5030NIT-100M-D
TDK Corporation
|
$0.5451 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 95 mΩ | 20 % | YES | 100 kHz | 1.7 A | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
CLF5030NIT-221M-D
TDK Corporation
|
$0.5753 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 2.53 Ω | 20 % | YES | 100 kHz | 280 mA | Ferrite | 2120 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, BLISTER PLASTIC, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.7 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |