Filter Your Search
1 - 1 of 1 results
|
CLF6045T-100M-H
TDK Corporation
|
Check for Price | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 10 µH | 38 mΩ | 20 % | YES | 100 kHz | 2.4 A | FERRITE | 2423 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 6.2 mm | 5.9 mm | TDK CORP | CHIP | unknown | TDK |