Filter Your Search
1 - 3 of 3 results
|
CLF7045T-220M-D
TDK Corporation
|
Check for Price | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 22 µH | 69 mΩ | 20 % | YES | 100 kHz | 1.8 A | Ferrite | 2827 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | AEC-Q200 | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 7.2 mm | 6.9 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
CLF7045T-220M
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 69 mΩ | 20 % | YES | 100 kHz | 1.8 A | Ferrite | 2827 | DC-DC CONVERTER | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 7.2 mm | 6.9 mm | TDK CORP | 2827 | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
CLF7045T-220M-H
TDK Corporation
|
Check for Price | End Of Life | GENERAL PURPOSE INDUCTOR | 22 µH | 69 mΩ | 20 % | YES | 100 kHz | 1.8 A | 2827 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 7.2 mm | 6.9 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK |