Filter Your Search
1 - 10 of 17 results
|
CLH1005T-33NJ-H
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 900 mΩ | 5 % | YES | 100 MHz | 200 mA | 1.8 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHILISIN ELECTRONICS CORP | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CLH1005T-33NK-H
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 33 nH | 1 Ω | 10 % | YES | 100 MHz | 200 mA | 1.7 GHz | CERAMIC | 8 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
CLH1005T-33NK-S-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 900 mΩ | 10 % | 200 mA | 1.8 GHz | Ceramic | 8 | 0402 | AEC-Q200 | 125 °C | -40 °C | Multilayer Chip | SMT | TR, 7 Inch | 500 µm | 1 mm | 500 µm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CLH1005T-33NK-S
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 nH | 900 mΩ | 10 % | YES | 100 MHz | 200 mA | 1.8 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHILISIN ELECTRONICS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CLH1005T-33NK-H
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 900 mΩ | 10 % | YES | 100 MHz | 200 mA | 1.8 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHILISIN ELECTRONICS CORP | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
CLH1005T-33NJ-S-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 900 mΩ | 5 % | 200 mA | 1.8 GHz | Ceramic | 8 | 0402 | AEC-Q200 | 125 °C | -40 °C | Multilayer Chip | SMT | TR, 7 Inch | 500 µm | 1 mm | 500 µm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CLH1005T-33NJ-H
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 33 nH | 1 Ω | 5 % | YES | 100 MHz | 200 mA | 1.7 GHz | CERAMIC | 8 | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
CLH1005T-33NJ-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 33 nH | 900 mΩ | 5 % | YES | 100 MHz | 200 mA | 1.8 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||
|
CLH1005T-33NK-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 33 nH | 900 mΩ | 10 % | YES | 100 MHz | 200 mA | 1.8 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
CLH1005T-33NK-S-NP
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 nH | 580 mΩ | 10 % | YES | 100 MHz | 200 mA | 1.6 GHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHILISIN ELECTRONICS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 |