Parametric results for: CLI C 1-6 GE/SW 60 MP under TCXO

Filter Your Search

1 - 10 of 878,078 results

|
-
-
-
-
-
-
-
-
-
-
-
Oscillator Type: CLIPPED SINE
Select parts from the table below to compare.
Compare
Compare
7L-38.400MCG-T
TXC Corporation
$0.7481 Yes Active 38.4 MHz 0.5 % 10 kΩ 2.5 V CLIPPED SINE 52 MHz 13 MHz 800 mV 2 mA Not Qualified 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,86/53 YES TXC CORP LCC4,.08X.1,86/53 unknown Sine TXC CORPORATION
7L-26.000MBN-T
TXC Corporation
$1.0000 Yes Active 26 MHz 2 % 10 kΩ 3.3 V CLIPPED SINE 800 mV 85 °C -30 °C 4 TXC CORP unknown Sine TXC CORPORATION
7L-26.000MDN-T
TXC Corporation
$1.0000 Yes Active 26 MHz 2 % 10 kΩ 1.8 V CLIPPED SINE 800 mV 85 °C -30 °C 4 TXC CORP unknown Sine TXC CORPORATION
7L-38.400MDG-T
TXC Corporation
$1.0000 Yes Active 38.4 MHz 0.5 % 10 kΩ 1.8 V CLIPPED SINE 52 MHz 13 MHz 800 mV 2 mA Not Qualified 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,86/53 YES TXC CORP LCC4,.08X.1,86/53 unknown Sine TXC CORPORATION
7L-26.000MCN-T
TXC Corporation
$1.0000 Yes Active 26 MHz 2 % 10 kΩ 2.5 V CLIPPED SINE 800 mV 85 °C -30 °C 4 TXC CORP unknown Sine TXC CORPORATION
7L-40.000MCN-T
TXC Corporation
$1.0000 Yes Active 40 MHz 2 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE NO 800 mV 2 mA 85 °C -30 °C SURFACE MOUNT 4 LCC4,.08x.1,70/24 YES 2.5mm x 2mm x 0.8mm TXC CORP LCC4,.08x.1,70/24 unknown Sine TXC CORPORATION
7L-40.000MDN-T
TXC Corporation
$1.0000 Yes Active 40 MHz 2 % 1 PPM/YEAR 10 kΩ 1.8 V CLIPPED SINE NO 800 mV 2 mA 85 °C -30 °C SURFACE MOUNT 4 LCC4,.08x.1,70/24 YES 2.5mm x 2mm x 0.8mm TXC CORP LCC4,.08x.1,70/24 unknown Sine TXC CORPORATION
NT2016SA-26.000000MHZ-NBG2
Nihon Dempa Kogyo Co Ltd
$1.5546 Yes Obsolete 26 MHz 0.5 % 1 PPM/YEAR 10 kΩ 1.8 V CLIPPED SINE NO 800 mV 1.89 V 1.71 V 85 °C -30 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.7mm NIHON DEMPA KOGYO CO LTD unknown Sine
FT5CNDPK26.0-T1
Fox Electronics
$1.7008 Yes Transferred 26 MHz 2.5 % 1 PPM/YEAR 10 kΩ 3 V CLIPPED SINE TR NO 800 mV 3.15 V 2.85 V e4 75 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Sine Fox
TXETBLSANF-40.000000
Taitien Electronics Co Ltd
$1.7035 Yes Yes Active 40 MHz 1 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE TX TAPE AND REEL NO 800 mV 3.15 V 2.85 V e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 1.0mm TAITIEN ELECTRONICS CO LTD unknown Sine