Filter Your Search
1 - 10 of 10 results
|
CLL4150
Continental Device India Ltd
|
Check for Price | Contact Manufacturer | 300 mA | 1 V | 6 ns | 100 nA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 4 A | 1 | 50 V | O-LELF-R2 | TS-16949 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
CLL4150BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 300 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 4 A | 1 | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
CLL4150PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 300 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 4 A | 1 | 50 V | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-18 | |||||||
|
CLL4150TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 300 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 4 A | 1 | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
CLL4150BKLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 300 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | O-LELF-R2 | ||||||||
|
CLL4150TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 300 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 4 A | 1 | 50 V | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-18 | |||||||||||
|
CLL4150TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 300 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | O-LELF-R2 | ||||||||
|
CLL4150TR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 300 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 4 A | 1 | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | O-LELF-R2 | |||||||||||
|
CLL4150
Central Semiconductor Corp
|
Check for Price | No | No | Active | 300 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 4 A | 1 | 50 V | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | |||||
|
CLL4150TR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 300 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | O-LELF-R2 |